
Analog temperature sensor with a ±0.5°C accuracy, operating from a 4V to 30V supply. Features an analog voltage output and a wide temperature range of -40°C to 110°C. Designed for surface mount applications in an 8-SOIC package. Quiescent current is 56µA, with a supply current of 91.5µA.
Sign in to ask questions about the Texas Instruments LM35DM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35DM technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Packaging | Rail/Tube |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 91.5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM35DM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
