
Analog temperature sensor with a ±0.5°C accuracy, operating from a 4V to 30V supply. This surface-mount device features an analog voltage output and a wide operating temperature range of -40°C to 110°C. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.45mm (H), it offers a quiescent current of 56µA and a supply current of 91.5µA. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM35DM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35DM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 91.5uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
