The LM35DMHALF is an 8-pin SOIC temperature sensor with a ±0.6°C accuracy and an operating temperature range of 0 to 100°C. It features a 10mV/°C sensor gain and an analog output type. The device can operate on a supply voltage range of 4 to 30V, with typical operating voltages of 5, 9, 12, 15, 18, and 24V. It is suitable for use in environmental sensing applications.
Texas Instruments LM35DMHALF technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.