
±0.5°C 4V-30V, Temperature sensor with analog output 8-SOIC 0 to 100
Sign in to ask questions about the Texas Instruments LM35DMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35DMX technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM35 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35DMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
