
General purpose analog temperature sensor with a ±0.5°C accuracy. Operates from a 4V to 30V supply voltage, featuring a wide temperature range from -40°C to 110°C. This surface mount device is housed in an 8-SOIC package and delivers an analog voltage output. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM35DMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35DMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Current | 91.5uA |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
