The LM35DMXHALF is an 8-pin SOIC temperature sensor with a ±0.6°C accuracy. It operates over a temperature range of 0°C to 100°C and provides an analog output. The sensor has a typical operating supply voltage of 5, 9, 12, 15, 18, or 24 volts. It is suitable for use in applications where precise temperature measurement is required.
Texas Instruments LM35DMXHALF technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.