The LM35DMXSL162329 is an analog temperature sensor from Texas Instruments, featuring a serial interface and 10mV/°C gain. It operates within a temperature range of 0 to 100°C with an accuracy of ±0.6°C. The device is powered by a supply voltage between 4 and 30V, with typical operating voltages of 5, 9, 12, 15, 18, and 24V. The LM35DMXSL162329 is available in an 8-pin SOIC package, suitable for surface mount applications.
Texas Instruments LM35DMXSL162329 technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.