
Analog temperature sensor with a TO-220 package, offering a ±0.5°C accuracy. Operates from a 4V to 30V supply voltage range and features an analog voltage output. This through-hole mounted component has a wide operating temperature range from -40°C to 110°C. RoHS compliant and lead-free.
Texas Instruments LM35DT/NOPB technical specifications.
| Package/Case | TO-220 |
| Height | 8.89mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 91.5uA |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 6V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 91.5uA |
| Termination | Through Hole |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
