
Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM35DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Current | 80uA |
| Output Current | 10mA |
| Output Type | Analog |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM35 |
| Supply Current | 91.5uA |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM35DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
