
Analog temperature sensor in a TO-92 package, featuring a ±0.5°C accuracy. Operates with a 4V to 30V supply voltage range and provides an analog voltage output. This through-hole mount component has a maximum operating temperature of 110°C and a minimum of -40°C. It is RoHS compliant and supplied on tape and reel.
Texas Instruments LM35DZ/LFT1 technical specifications.
| Package/Case | TO-92 |
| Height | 5.34mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 82A |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DZ/LFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
