The LM35DZ/LFT8 is a TO-92 packaged analog temperature sensor from Texas Instruments. It features a 2-wire serial interface and operates over a temperature range of 0°C to 100°C. The device can withstand supply voltages between 4V and 30V and is available in tape and reel packaging. The LM35DZ/LFT8 is suitable for use in through-hole mounting applications.
Texas Instruments LM35DZ/LFT8 technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DZ/LFT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.