
Analog temperature sensor with a ±0.5°C accuracy, operating from a 4V to 30V supply. Features an analog voltage output and a wide operating temperature range of -40°C to 110°C. Packaged in a TO-92 through-hole mount configuration, this component offers a quiescent current of 56µA and is RoHS compliant.
Texas Instruments LM35DZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output | ANALOG |
| Output Type | Voltage, Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 56uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35DZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
