The LM35DZ/T1 is a 3-pin temperature sensor with a ±0.6°C accuracy and an operating temperature range of 0 to 100°C. It features a 10mV/°C sensor gain and an analog output type. The device operates on a supply voltage range of 4 to 30V and is available in a TO-92 package. The LM35DZ/T1 is suitable for use in various applications requiring temperature measurement.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |