Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |