The LM35DZ/T3 is a 3-pin TO-92 packaged analog temperature sensor from Texas Instruments. It features a 10mV/°C sensor gain and an accuracy of ±0.6°C. The device operates over a temperature range of 0°C to 100°C and can be powered with a supply voltage between 4V and 30V. The LM35DZ/T3 is suitable for applications requiring precise temperature measurement.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |