The LM35DZ/T7 is a 3-pin temperature sensor with a high degree of accuracy, capable of measuring temperatures within ±0.6°C of the actual value. This device operates over a wide temperature range of 0 to 100°C, making it suitable for use in various applications, including environmental sensing and monitoring. The LM35DZ/T7 features a sensor gain of 10 millivolts per degree Celsius, allowing for precise temperature measurements. It can be powered by a supply voltage of 5, 9, 12, 15, 18, or 24 volts, with a maximum operating voltage of 30 volts. The LM35DZ/T7 is available in a compact TO-92 package, making it easy to integrate into a wide range of systems.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |