The LM35DZ/T7/NOPB is a 3-pin temperature sensor with a TO-92 package, operating over a temperature range of 0 to 100°C with an accuracy of ±0.6°C. It features a 10mV/°C sensor gain and an analog output type. The device can operate on a supply voltage range of 4 to 30V, with typical operating voltages of 5, 9, 12, 15, 18, and 24V. This temperature sensor is suitable for use in various applications where temperature measurement is required.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |