Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM35DZ/T8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM35DZ/T8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.