The LM35DZHALF is a 3-pin TO-92 analog temperature sensor with a sensor gain of 10mV/°C and an accuracy of ±0.6°C. It operates over a temperature range of 0°C to 100°C and can be supplied with a voltage between 4V and 30V. The typical operating supply voltage is 5V, 9V, 12V, 15V, 18V, or 24V. This temperature sensor is suitable for measuring ambient temperature in various applications.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 30V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±0.6°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | TO-92 |
| Package Family Name | TO-92 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |