The LM36010 is an ultra-small LED flash driver that utilizes a 2-MHz or 4-MHz fixed-frequency synchronous boost converter to power a 1.5-A constant current LED source. The device features 128 programmable current levels for both flash and torch modes, controlled via a 400-kHz I2C-compatible interface. It includes an adaptive regulation method to maximize efficiency, hardware strobe enable, and optimized flash LED current during low battery conditions (IVFM).
Texas Instruments LM36010 technical specifications.
| Maximum Flash Current | 1.5A |
| Maximum Torch Current | 376mA |
| Input Voltage Range | 2.5 to 5.5V |
| Switching Frequency | 2 or 4MHz |
| Operating Temperature Range | -40 to 85°C |
| Number of Current Levels | 128levels |
| I2C Address | 0x64hex |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM36010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.