
High-speed, low-voltage comparator featuring a differential output, designed for surface mount applications in an 8-SOIC package. Operates with dual supply voltages ranging from 4.5V to 6.5V, with a maximum supply voltage of 16V. Offers a response time of 14ns and a propagation delay of 130ns. Key specifications include an input bias current of 20µA, an input offset voltage of 5mV, and an output current of 20mA with TTL output type. This RoHS compliant, lead-free component utilizes BIPOLAR technology and is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM360MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM360MX/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Current | 20uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | -16mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Response Time | 14ns |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM360MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
