
High-speed differential comparator featuring a single channel and two elements. This bipolar IC operates with a minimum supply voltage of 11V and a maximum of 32V, drawing a quiescent current of 20mA. It boasts a propagation delay of 20ns and a response time of 0.14µs, with a maximum power dissipation of 600mW. The component offers an output current of 50mA and TTL output type, with an input bias current of 30µA and maximum input current of 10µA. Packaged in a TO-100-10 through-hole configuration, it operates within a temperature range of 0°C to 70°C.
Texas Instruments LM361H technical specifications.
| Package/Case | TO-100-10 |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.14us |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM361H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
