
High-speed differential comparator with strobe, featuring a 0.14µs response time and 69.54dB voltage gain. This single-channel, bipolar IC operates from an 11V to 32V supply range, with a maximum supply current of 20mA. It offers a 50mA output current and TTL output type. Packaged in a TO-100 through-hole mount, this RoHS compliant component has a maximum power dissipation of 600mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM361H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-100 |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Box |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Response Time | 0.14us |
| RoHS Compliant | Yes |
| Series | LM361 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM361H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
