
High-speed differential comparator with strobe, featuring a 20ns propagation delay and 0.14µs response time. This single-channel, bipolar IC operates from 11V to 32V supply voltage, with a maximum dual supply voltage of 15V. It offers a 50mA output current and TTL output type, with a maximum power dissipation of 600mW. Packaged in a 14-SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM361MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM361MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.14us |
| RoHS Compliant | Yes |
| Series | LM361 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM361MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
