
High-speed comparator IC featuring a 5mV maximum input offset voltage and a 14ns response time. This through-hole, DIP-packaged component offers a single channel with two elements and TTL output compatibility. Operating within a 0°C to 70°C temperature range, it supports dual supply voltages up to ±15V and a maximum single supply voltage of 32V, with a minimum of 11V. Power dissipation is rated at 600mW, and it draws a maximum supply current of 20mA.
Sign in to ask questions about the Texas Instruments LM361N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM361N technical specifications.
| Package/Case | DIP |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.14us |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM361N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
