
High-speed differential comparator IC featuring a single channel and TTL output compatibility. Operates with dual supply voltages from -6V to +15V, and a single supply range of 4.75V to 5.25V. Offers a propagation delay of 20ns and a response time of 14ns. Packaged in a 14-pin DIP for through-hole mounting, with a maximum power dissipation of 600mW. This RoHS compliant component utilizes Bipolar technology.
Sign in to ask questions about the Texas Instruments LM361N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM361N/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | -6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| Response Time | 14ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.014us |
| Voltage Gain | 69.54dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM361N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
