
BATTERY CHARGE CONTROLLER, PDSO5, SOT-23, 5 PIN
Sign in to ask questions about the Texas Instruments LM3620M5X-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3620M5X-4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3620M5X-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.