The LM36273YFFR is an industrial-grade LED display driver from Texas Instruments, featuring a 24-pin R-PBGA-B24 package and operating within a temperature range of -40 to 85 degrees Celsius. It is designed to function with a supply voltage between 2.7 and 5 volts, with a maximum frequency of 0.05 MHz. This device is suitable for use in industrial applications and is available from Texas Instruments.
Sign in to ask questions about the Texas Instruments LM36273YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM36273YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 1.6405 |
| Length | 2.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM36273YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.