The LM36274YFFR is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 24 terminals positioned on the bottom and is packaged in a 24-pin VFBGA package. It can handle supply voltages between 2.7 and 5 volts and features a maximum frequency of 0.05 MHz. This LED display driver is designed for industrial applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Texas Instruments LM36274YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM36274YFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 1.6405 |
| Length | 2.41 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM36274YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.