WLED backlight driver and bias power IC for LCD panels. Features 2 channels with 29V maximum output voltage and 25mA maximum output current per channel. Operates with a 1MHz PWM dimming frequency, accepting input voltages from 2.7V to 5V. This surface mount component is housed in a 24-DSBGA package, measuring 625µm in height and 300µm in thickness, with a 0m width. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Texas Instruments LM3631YFFR technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Height | 625um |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.7V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 25mA |
| Output Voltage | 29V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 300um |
| Topology | Boost |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3631YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
