The LM3632A integrates WLED drivers for LCD panel backlight and camera flash, along with bias power for the LCD panel, into a single device. It features a backlight boost converter capable of driving up to two strings of 8 LEDs (16 LEDs total) with 11-bit dimming, a 1.5-A constant-current flash LED driver, and programmable positive (4V to 6V) and negative (-4V to -6V) LCD bias supplies. The device is designed for small- to medium-size displays in smartphones and tablets, offering up to 90% efficiency and a high level of programmability via I2C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3632A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.0V |
| Backlight Strings | 2count |
| Flash LED Current (Max) | 1.5A |
| Backlight Current (Max per string) | 25mA |
| Positive Bias Voltage Range | 4 to 6V |
| Negative Bias Voltage Range | -4 to -6V |
| Maximum Output Voltage (Backlight Boost) | 29V |
| Efficiency | 90% |
| Control Interface | I2C, PWM |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LM3632A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.