
The LM3632AYFFR is an industrial-grade LED display driver from Texas Instruments, featuring a 30-pin DSBGA package and a supply voltage range of 2.7 to 5V. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum frequency of 0.02 MHz. This device is designed for use in industrial applications and is suitable for driving LED displays.
Sign in to ask questions about the Texas Instruments LM3632AYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3632AYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B30 |
| Width | 2.04 |
| Length | 2.44 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.7 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3632AYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.