
The LM3639AYFQR is a dual-channel boost driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 5.5V and a maximum supply current of 2mA. It is capable of delivering an output current of 1.5A per channel and has a maximum output voltage of 40V. The LM3639AYFQR is available in a tape and reel packaging with a quantity of 3000 units per package.
Sign in to ask questions about the Texas Instruments LM3639AYFQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3639AYFQR technical specifications.
| Dimming | PWM |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Number of Segments | 16 |
| Operating Frequency | 500 kHz |
| Output Current per Channel | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3639AYFQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
