
LM3639A Single chip 40V backlight + 1.5A flash LED driver 20-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM3639AYFQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3639AYFQT technical specifications.
| Dimming | PWM |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Number of Segments | 16 |
| Operating Frequency | 500 kHz |
| Output Current per Channel | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM3639A |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3639AYFQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
