
The LM3642TLE-LT/NOPB is a 4MHz I2C dimming boost driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 750uA and a maximum supply voltage of 5.5V. It features a nominal output current of 1.5A and an output voltage of 5V. The LM3642TLE-LT/NOPB is available in a surface mount VFBGA package.
Sign in to ask questions about the Texas Instruments LM3642TLE-LT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3642TLE-LT/NOPB technical specifications.
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 750uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Outputs | 1 |
| Operating Frequency | 4 MHz |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3642TLE-LT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.