
The LM3642TLE/NOPB is a 5V 1.5A boost driver with I²C dimming capability. It operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SMD/SMT package. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Texas Instruments LM3642TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3642TLE/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 750uA |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3642TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
