The LM3643 is a dual LED flash driver that provides a high level of adjustability within a small solution size. It utilizes a 2-MHz or 4-MHz fixed-frequency synchronous boost converter to provide power to dual 1.5-A constant current LED sources. The device features an I2C-compatible interface for controlling hardware flash and torch pins, a TX interrupt, and an NTC thermistor monitor. It supports independent programmable currents in each output leg for Flash or Movie Mode (Torch) conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Current (Max) | 1.5A |
| Number of Channels | 2channels |
| Switching Frequency | 2 or 4MHz |
| Operating Temperature Range | -40 to 85°C |
| Control Interface | I2C |
| Topology | Boost |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating / Peak Reflow | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LM3643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.