Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM3643YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3643YFFR technical specifications.
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 750mA |
| Output Type | Frequency |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3643YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.