The LM3644TTYFFR is an industrial-grade LED display driver from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and features a 12-pin VFBGA package. This device is designed to handle a maximum supply current of 0.75mA and can be powered by a voltage between 2.5 and 5.5 volts. The LM3644TTYFFR is a single-function IC with a standard input characteristic and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM3644TTYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3644TTYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.28 |
| Length | 1.66 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.75 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3644TTYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.