The LM3644YFFR is a dual-channel 4MHz I²C dimming driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features a boost topology with a maximum supply voltage of 5.5V and a maximum output current of 1.5A per channel. The LM3644YFFR is available in a VFBGA-24 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3644YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3644YFFR technical specifications.
| Dimming | I²C |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current per Channel | 750mA |
| Output Type | Frequency |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3644YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.