The LM3645 is a quad LED flash driver utilizing a synchronous boost converter to power four independent 2A constant current sources. It features 256 programmable current levels per channel, dual remote NTC monitoring, and a 1-MHz I2C-compatible interface. The device includes an adaptive regulation method to maximize efficiency and support for flash, torch, and IR modes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of LED Outputs | 4 |
| Maximum Flash Current Per Channel | 2A |
| I2C Address | 0x65hex |
| Programmable Current Levels | 256levels |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Efficiency (Torch Mode at 100mA) | > 85% |
| Switching Frequency Options | 2MHz |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LM3645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.