
The LM3648TTYFFR is an industrial-grade LED display driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 12-pin R-PBGA-B12 package with a width of 1.28mm and a length of 1.66mm. The device has a single function and operates within a supply voltage range of 2.5V to 5.5V, with a nominal supply voltage of 3.6V and a maximum supply current of 0.75mA. The LM3648TTYFFR is designed for use in standard input characteristics and is suitable for applications in industrial environments.
Sign in to ask questions about the Texas Instruments LM3648TTYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3648TTYFFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.28 |
| Length | 1.66 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.75 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3648TTYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.