The LM3648YFFR is a single-channel boost converter with a nominal input voltage of 3.6V and an output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and features a quiescent current of 300uA. It is available in a VFBGA package type and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM3648YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3648YFFR technical specifications.
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Packaging | Cut Tape |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3648YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.