1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10, 3 X 3 MM, LLP-10
Sign in to ask questions about the Texas Instruments LM3658SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SD technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3658SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.