1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO10, 3 X 3 MM, LLP-10
Texas Instruments LM3658SD-A technical specifications.
| Height | 0.8mm |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.