
Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R
Sign in to ask questions about the Texas Instruments LM3658SD-A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SD-A/NOPB technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Height | 800um |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Output Current | 25mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SD-A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
