Power Management IC Development Tools LM3658 Eval Board
Sign in to ask questions about the Texas Instruments LM3658SD-AEV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SD-AEV/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SD-AEV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.