
The LM3658SD-B is a single-cell Li-ion battery charger IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device features fault protection against over current and over temperature conditions. It is capable of delivering a maximum charge current of 1A and has a maximum input voltage of 6V. The LM3658SD-B is packaged in a tape and reel format and is not compliant with RoHS or Reach SVHC regulations due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM3658SD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SD-B technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Charge Current | 1A |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3658SD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.