
The LM3658SD-B/NOPB is a surface mount DC-DC converter IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over current and over temperature, and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 4.35V, and is capable of delivering an output current of 1A at an output voltage of 4.2V. It is available in a package quantity of 1000 units, packaged in tape and reel. The LM3658SD-B/NOPB is a lead free device with a USB interface.
Sign in to ask questions about the Texas Instruments LM3658SD-B/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SD-B/NOPB technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SD-B/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
