
The LM3658SDX-A/NOPB is a surface mount battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over current and over temperature, and is designed for use with a 4.2V battery pack. The device is RoHS compliant and has a maximum supply voltage of 6V and a minimum supply voltage of 4.35V. It is available in a tape and reel packaging with 4500 units per reel. The LM3658SDX-A/NOPB is a lead free device and is suitable for use in applications where a 4.2V output voltage is required.
Sign in to ask questions about the Texas Instruments LM3658SDX-A/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3658SDX-A/NOPB technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Interface | USB |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3658SDX-A/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
